Cable Assembly Coaxial GR874 to GR874 RG-223 24.00" (609.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE3190LF-24

DigiKey Part Number
6099-PE3190LF-24-ND
Manufacturer
Manufacturer Product Number
PE3190LF-24
Description
COAX CBL GR874 TO GR874 24"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial GR874 to GR874 RG-223 24.00" (609.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Pasternack
Length
24.00" (609.60mm)
Packaging
Retail Package
Cable Type
RG-223
Part Status
Active
Cable Impedance
50 Ohms
Style
GR874 to GR874
Connector Impedance
50 Ohms
1st Connector
GR874
Overall Impedance
50 Ohms
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
GR874
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 257
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1132,81000 €132,81 €
Manufacturers Standard Package
Unit Price without VAT:132,81000 €
Unit Price with VAT:158,04390 €