
PE3158-72 | |
|---|---|
DigiKey Part Number | 6099-PE3158-72-ND |
Manufacturer | |
Manufacturer Product Number | PE3158-72 |
Description | COAX CBL GR874 TO GR874 6' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial GR874 to GR874 RG-214 72.0" (1.8m) 6.0' |
Datasheet | Datasheet |
Category | 2nd Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Pasternack | Length 72.0" (1.8m) 6.0' |
Packaging Retail Package | Cable Type RG-214 |
Part Status Active | Cable Impedance 50 Ohms |
Style GR874 to GR874 | Connector Impedance 50 Ohms |
1st Connector GR874 | Overall Impedance 50 Ohms |
1st Connector Mounting Type Free Hanging (In-Line) | Color Black |
2nd Connector GR874 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 315,29000 € | 315,29 € |
| Unit Price without VAT: | 315,29000 € |
|---|---|
| Unit Price with VAT: | 375,19510 € |

