
PE3154-24 | |
|---|---|
DigiKey Part Number | 6099-PE3154-24-ND |
Manufacturer | |
Manufacturer Product Number | PE3154-24 |
Description | COAX CBL SMA TO TNC 24" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to TNC RG-58 24.00" (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | SMA to TNC | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | TNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 24.00" (609.60mm) | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | - | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,04000 $ | 115,04 $ |
| 10 | 97,79300 $ | 977,93 $ |
| 25 | 91,67640 $ | 2.291,91 $ |
| 50 | 87,30640 $ | 4.365,32 $ |
| 100 | 83,93750 $ | 8.393,75 $ |
| Unit Price without VAT: | 115,04000 $ |
|---|---|
| Unit Price with VAT: | 136,89760 $ |

