
PE3067-96 | |
|---|---|
DigiKey Part Number | 6099-PE3067-96-ND |
Manufacturer | |
Manufacturer Product Number | PE3067-96 |
Description | COAX CABLE BNC TO BNC 8' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC RG-58 96.0" (2.4m) 8.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 96.0" (2.4m) 8.0' | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 4 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 80°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,10000 € | 76,10 € |
| 10 | 64,69200 € | 646,92 € |
| 25 | 60,64520 € | 1.516,13 € |
| 50 | 57,75340 € | 2.887,67 € |
| 100 | 55,00090 € | 5.500,09 € |
| Unit Price without VAT: | 76,10000 € |
|---|---|
| Unit Price with VAT: | 90,55900 € |

