Cable Assembly Coaxial BNC to BNC RG-58 84.6" (2.2m) 7.1'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE3067-85

DigiKey Part Number
6099-PE3067-85-ND
Manufacturer
Manufacturer Product Number
PE3067-85
Description
COAX CBL BNC TO BNC 7.1'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to BNC RG-58 84.6" (2.2m) 7.1'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Pasternack
Length
84.6" (2.2m) 7.1'
Packaging
Retail Package
Cable Type
RG-58
Part Status
Active
Cable Impedance
50 Ohms
Style
BNC to BNC
Connector Impedance
50 Ohms
1st Connector
BNC Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
4 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
BNC Plug
Operating Temperature
-40°C ~ 80°C
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
173,78000 €73,78 €
Manufacturers Standard Package
Unit Price without VAT:73,78000 €
Unit Price with VAT:87,79820 €