PE3062/HS-36 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Pasternack
In Stock: 2
Unit Price: 137,90000 €
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: 158,74000 €
Datasheet
New at DigiKey
Cable Assembly Coaxial N-Type to N-Type RG-214 36.00" (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE3062/HS-36

DigiKey Part Number
6099-PE3062/HS-36-ND
Manufacturer
Manufacturer Product Number
PE3062/HS-36
Description
N MALE TO N MALE CABLE 36 INCH L
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to N-Type RG-214 36.00" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Pasternack
Length
36.00" (914.40mm)
Packaging
Bag
Cable Type
RG-214
Part Status
Active
Cable Impedance
50 Ohms
Style
N-Type to N-Type
Connector Impedance
50 Ohms
1st Connector
N-Type Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
11 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
N-Type Plug
Operating Temperature
-20°C ~ 80°C
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PE3062-36Pasternack26099-PE3062-36-ND137,90000 €Parametric Equivalent
PE3062LF/HS-36Pasternack06099-PE3062LF/HS-36-ND158,74000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1171,55000 €171,55 €
Manufacturers Standard Package
Unit Price without VAT:171,55000 €
Unit Price with VAT:204,14450 €