
PE3000LF-48 | |
|---|---|
DigiKey Part Number | 6099-PE3000LF-48-ND |
Manufacturer | |
Manufacturer Product Number | PE3000LF-48 |
Description | BNC Male to Banana Plug Cable 48 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 48.0" (1219.20mm) BNC, Male Plug To Banana Plug, Double, Stackable Test Lead |
Datasheet | Datasheet |
Category | 2nd Connector Banana Plug, Double, Stackable |
Manufacturer Pasternack | Cable Length 48.0" (1219.20mm) |
Packaging Retail Package | Cable Type RG-58C/U |
Part Status Active | Material - Insulation Poly-Vinyl Chloride (PVC) |
Configuration BNC to Banana | Color Black |
1st Connector BNC, Male Plug |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,32000 € | 51,32 € |
| Unit Price without VAT: | 51,32000 € |
|---|---|
| Unit Price with VAT: | 61,07080 € |

