
PE3000-36 | |
|---|---|
DigiKey Part Number | 6099-PE3000-36-ND |
Manufacturer | |
Manufacturer Product Number | PE3000-36 |
Description | BNC Male to Banana Plugs Cable 3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 36.0" (914.40mm) BNC, Male Plug To Banana Plug, Double, Stackable Test Lead |
Datasheet | Datasheet |
Category | 2nd Connector Banana Plug, Double, Stackable |
Manufacturer Pasternack | Cable Length 36.0" (914.40mm) |
Packaging Retail Package | Cable Type RG-58C/U |
Part Status Active | Material - Insulation Poly-Vinyl Chloride (PVC) |
Configuration BNC to Banana | Color Black |
1st Connector BNC, Male Plug |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,69000 € | 67,69 € |
| Unit Price without VAT: | 67,69000 € |
|---|---|
| Unit Price with VAT: | 80,55110 € |

