
PE3000-12 | |
|---|---|
DigiKey Part Number | 6099-PE3000-12-ND |
Manufacturer | |
Manufacturer Product Number | PE3000-12 |
Description | BNC MALE TO BANANA PLUGS CABLE 1 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 12.0" (304.80mm) BNC, Male Plug To Banana Plug, Double, Stackable Test Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Configuration | BNC to Banana | |
1st Connector | BNC, Male Plug | |
2nd Connector | Banana Plug, Double, Stackable | |
Cable Length | 12.0" (304.80mm) | |
Wire Gauge | - | |
Cable Type | RG-58C/U | |
Voltage - Rated | - | |
Temperature Range | - | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,57000 € | 48,57 € |
| Unit Price without VAT: | 48,57000 € |
|---|---|
| Unit Price with VAT: | 57,79830 € |

