
PE2WAN042-20 | |
|---|---|
DigiKey Part Number | 6099-PE2WAN042-20-ND |
Manufacturer | |
Manufacturer Product Number | PE2WAN042-20 |
Description | WR-42 Waveguide Antenna, 18 GHz |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Horn Screw-Mount Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Pasternack | VSWR 1.3 |
Packaging Retail Package | Gain 20dBi |
Part Status Active | Features Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m |
RF Family/Standard General ISM | Termination Screw-Mount |
Frequency Group Wide Band | Mounting Type Bracket Mount |
Frequency (Center/Band) 22.25GHz | Height (Max) 3.150" (80.01mm) |
Frequency Range 18GHz ~ 26.5GHz | Applications General Purpose |
Antenna Type Horn |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.027,39000 € | 2.027,39 € |
| Unit Price without VAT: | 2.027,39000 € |
|---|---|
| Unit Price with VAT: | 2.412,59410 € |

