
PE2V019 | |
|---|---|
DigiKey Part Number | 6099-PE2V019-ND |
Manufacturer | |
Manufacturer Product Number | PE2V019 |
Description | Surface Mount (SMT) Voltage Cont |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10.5GHz Center Frequency 0 V ~ 11 V Voltage Controlled Oscillator 4 -1, +3 dBm -40 2nd Harmonic Typ (dBc) |
Datasheet | Datasheet |
Category | Icc Max 18mA |
Manufacturer Pasternack | Pushing (MHz/V) 15 |
Packaging Retail Package | Power (dBm) 4 -1, +3 |
Part Status Active | Phase Noise Typ (dBc/Hz) -72 |
Frequency Range 10 ~ 11GHz | Operating Temperature -40°C ~ 85°C |
Frequency - Center 10.5GHz | Package / Case 8-SMD Module |
Voltage - Supply 12V | Size / Dimension 0.173" L x 0.173" W (4.40mm x 4.40mm) |
Tuning Voltage (VDC) 0 V ~ 11 V | Height 0.075" (1.90mm) |
2nd Harmonic, Typ (dBc) -40 |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,76000 € | 115,76 € |
| Unit Price without VAT: | 115,76000 € |
|---|---|
| Unit Price with VAT: | 137,75440 € |

