
PE2V013 | |
|---|---|
DigiKey Part Number | 6099-PE2V013-ND |
Manufacturer | |
Manufacturer Product Number | PE2V013 |
Description | Surface Mount (SMT) Voltage Cont |
Customer Reference | |
Detailed Description | 5.4925GHz Center Frequency 0 V ~ 10 V Voltage Controlled Oscillator 6 -1, +3 dBm -20 2nd Harmonic Typ (dBc) |
Datasheet | Datasheet |
Category | Icc Max 20mA |
Manufacturer Pasternack | Pushing (MHz/V) 5 |
Packaging Retail Package | Power (dBm) 6 -1, +3 |
Part Status Obsolete | Phase Noise Typ (dBc/Hz) -83 |
Frequency Range 5.18 ~ 5.805GHz | Operating Temperature -40°C ~ 85°C |
Frequency - Center 5.4925GHz | Package / Case 8-SMD Module |
Voltage - Supply 11V | Size / Dimension 0.173" L x 0.173" W (4.40mm x 4.40mm) |
Tuning Voltage (VDC) 0 V ~ 10 V | Height 0.075" (1.90mm) |
2nd Harmonic, Typ (dBc) -20 |

