
PE2V012 | |
|---|---|
DigiKey Part Number | 6099-PE2V012-ND |
Manufacturer | |
Manufacturer Product Number | PE2V012 |
Description | Surface Mount (SMT) Voltage Cont |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.25GHz Center Frequency 0 V ~ 11 V Voltage Controlled Oscillator 8 -1, +2 dBm -20 2nd Harmonic Typ (dBc) |
Datasheet | Datasheet |
Category | Icc Max 25mA |
Manufacturer Pasternack | Pushing (MHz/V) 2 |
Packaging Retail Package | Power (dBm) 8 -1, +2 |
Part Status Active | Phase Noise Typ (dBc/Hz) -84 |
Frequency Range 4.8GHz ~ 5.7GHz | Operating Temperature -40°C ~ 85°C |
Frequency - Center 5.25GHz | Package / Case 8-SMD Module |
Voltage - Supply 12V | Size / Dimension 0.173" L x 0.173" W (4.40mm x 4.40mm) |
Tuning Voltage (VDC) 0 V ~ 11 V | Height 0.075" (1.90mm) |
2nd Harmonic, Typ (dBc) -20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,39000 € | 76,39 € |
| Unit Price without VAT: | 76,39000 € |
|---|---|
| Unit Price with VAT: | 90,90410 € |

