
PE2V010 | |
|---|---|
DigiKey Part Number | 6099-PE2V010-ND |
Manufacturer | |
Manufacturer Product Number | PE2V010 |
Description | Surface Mount (SMT) Voltage Cont |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7GHz Center Frequency 0 V ~ 4.5 V Voltage Controlled Oscillator 1 +2 dBm -17 2nd Harmonic Typ (dBc) |
Datasheet | Datasheet |
Category | Icc Max 16mA |
Manufacturer Pasternack | Pushing (MHz/V) 5 |
Packaging Retail Package | Power (dBm) 1 +2 |
Part Status Active | Phase Noise Typ (dBc/Hz) -85 |
Frequency Range 4.4 ~ 5GHz | Operating Temperature -40°C ~ 85°C |
Frequency - Center 4.7GHz | Package / Case 8-SMD Module |
Voltage - Supply 5V | Size / Dimension 0.173" L x 0.173" W (4.40mm x 4.40mm) |
Tuning Voltage (VDC) 0 V ~ 4.5 V | Height 0.075" (1.90mm) |
2nd Harmonic, Typ (dBc) -17 |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,86000 € | 88,86 € |
| Unit Price without VAT: | 88,86000 € |
|---|---|
| Unit Price with VAT: | 105,74340 € |

