
PE2V004 | |
|---|---|
DigiKey Part Number | 6099-PE2V004-ND |
Manufacturer | |
Manufacturer Product Number | PE2V004 |
Description | Surface Mount (SMT) Voltage Cont |
Customer Reference | |
Detailed Description | 1.2GHz Center Frequency 0 V ~ 18 V Voltage Controlled Oscillator 11 -1, +2 dBm -17 2nd Harmonic Typ (dBc) |
Datasheet | Datasheet |
Category | Icc Max 25mA |
Manufacturer Pasternack | Pushing (MHz/V) 4 |
Packaging Retail Package | Power (dBm) 11 -1, +2 |
Part Status Obsolete | Phase Noise Typ (dBc/Hz) -93 |
Frequency Range 800 ~ 1600MHz | Operating Temperature -40°C ~ 85°C |
Frequency - Center 1.2GHz | Package / Case 8-SMD Module |
Voltage - Supply 5V | Size / Dimension 0.173" L x 0.173" W (4.40mm x 4.40mm) |
Tuning Voltage (VDC) 0 V ~ 18 V | Height 0.075" (1.90mm) |
2nd Harmonic, Typ (dBc) -17 |

