
PE2V003 | |
|---|---|
DigiKey Part Number | 6099-PE2V003-ND |
Manufacturer | |
Manufacturer Product Number | PE2V003 |
Description | Surface Mount (SMT) Voltage Cont |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 750MHz Center Frequency 0 V ~ 19 V Voltage Controlled Oscillator 6 -1, +2 dBm -10 2nd Harmonic Typ (dBc) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Frequency Range | 500 ~ 1000MHz | |
Frequency - Center | 750MHz | |
Voltage - Supply | 10V | |
Tuning Voltage (VDC) | 0 V ~ 19 V | |
2nd Harmonic, Typ (dBc) | -10 | |
Icc Max | 15mA | |
Pushing (MHz/V) | 4 | |
Power (dBm) | 6 -1, +2 | |
Phase Noise Typ (dBc/Hz) | -97 | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-SMD Module | |
Size / Dimension | 0.173" L x 0.173" W (4.40mm x 4.40mm) | |
Height | 0.075" (1.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,79000 € | 73,79 € |
| Unit Price without VAT: | 73,79000 € |
|---|---|
| Unit Price with VAT: | 87,81010 € |

