
PE2V001 | |
|---|---|
DigiKey Part Number | 6099-PE2V001-ND |
Manufacturer | |
Manufacturer Product Number | PE2V001 |
Description | Surface Mount (SMT) Voltage Cont |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 300MHz Center Frequency 0 V ~ 5 V Voltage Controlled Oscillator 6 -1, +3 dBm -14 2nd Harmonic Typ (dBc) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Frequency Range | 200 ~ 400MHz | |
Frequency - Center | 300MHz | |
Voltage - Supply | 3V | |
Tuning Voltage (VDC) | 0 V ~ 5 V | |
2nd Harmonic, Typ (dBc) | -14 | |
Icc Max | 10mA | |
Pushing (MHz/V) | 4 | |
Power (dBm) | 6 -1, +3 | |
Phase Noise Typ (dBc/Hz) | -95 | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-SMD Module | |
Size / Dimension | 0.173" L x 0.173" W (4.40mm x 4.40mm) | |
Height | 0.075" (1.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,73000 € | 118,73 € |
| Unit Price without VAT: | 118,73000 € |
|---|---|
| Unit Price with VAT: | 141,28870 € |

