
PE2PB1004 | |
|---|---|
DigiKey Part Number | 6099-PE2PB1004-ND |
Manufacturer | |
Manufacturer Product Number | PE2PB1004 |
Description | RF Coaxial GSG Probe, 800 Micron |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Measurement Probe For Probe Positioner |
Datasheet | Datasheet |
Category | Accessory Type Measurement Probe |
Manufacturer Pasternack | For Use With/Related Products Probe Positioner |
Packaging Retail Package | Features Pitch, 0.8 mm |
Part Status Active | Color Gold |
Connector Style 2.92mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.366,31000 € | 1.366,31 € |
| Unit Price without VAT: | 1.366,31000 € |
|---|---|
| Unit Price with VAT: | 1.625,90890 € |

