
PE2PB1001 | |
|---|---|
DigiKey Part Number | 6099-PE2PB1001-ND |
Manufacturer | |
Manufacturer Product Number | PE2PB1001 |
Description | RF Coaxial GSG Probe, 1,500 Micr |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Measurement Probe For Probe Positioner |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Style | 3.5mm | |
Accessory Type | Measurement Probe | |
For Use With/Related Products | Probe Positioner | |
Body Material | - | |
Body Finish | - | |
Features | Pitch, 0.8 mm | |
Color | Gold | |
Center Contact Material | - | |
Center Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 812,90000 € | 812,90 € |
| Unit Price without VAT: | 812,90000 € |
|---|---|
| Unit Price with VAT: | 967,35100 € |

