
PE2CP1162 | |
|---|---|
DigiKey Part Number | 6099-PE2CP1162-ND |
Manufacturer | |
Manufacturer Product Number | PE2CP1162 |
Description | Directional 1.0 mm Coupler From |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 20GHz ~ 110GHz 17 ± 8dB 1W Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 20GHz ~ 110GHz | |
Coupling Factor | 17 ± 8dB | |
Applications | General Purpose | |
Insertion Loss | 5.5dB | |
Power - Max | 1W | |
Isolation | 23dB | |
Return Loss | - | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10.032,18000 € | 10.032,18 € |
| Unit Price without VAT: | 10.032,18000 € |
|---|---|
| Unit Price with VAT: | 11.938,29420 € |

