
PE2CP1159 | |
|---|---|
DigiKey Part Number | 6099-PE2CP1159-ND |
Manufacturer | |
Manufacturer Product Number | PE2CP1159 |
Description | 180DEG HYB CPL 4-8GHZ 80W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 4GHz ~ 8GHz 3dB 80W Module, SMA Connectors |
Datasheet | Datasheet |
Category | Applications General Purpose |
Manufacturer Pasternack | Insertion Loss 0.5dB |
Packaging Bag | Power - Max 80W |
Part Status Active | Isolation 18dB |
Coupler Type Standard | Package / Case Module, SMA Connectors |
Frequency 4GHz ~ 8GHz | Supplier Device Package Module |
Coupling Factor 3dB |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 889,70000 € | 889,70 € |
| 10 | 795,80700 € | 7.958,07 € |
| Unit Price without VAT: | 889,70000 € |
|---|---|
| Unit Price with VAT: | 1.058,74300 € |

