
PE2CP1158 | |
|---|---|
DigiKey Part Number | 6099-PE2CP1158-ND |
Manufacturer | |
Manufacturer Product Number | PE2CP1158 |
Description | 180DEG HYB CPL 2-18GHZ 50W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 2GHz ~ 18GHz 3dB 50W Module, SMA Connectors |
Datasheet | Datasheet |
Category | Applications General Purpose |
Manufacturer Pasternack | Insertion Loss 1.2dB |
Packaging Bag | Power - Max 50W |
Part Status Active | Isolation 18dB |
Coupler Type Standard | Package / Case Module, SMA Connectors |
Frequency 2GHz ~ 18GHz | Supplier Device Package Module |
Coupling Factor 3dB |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.193,29000 € | 2.193,29 € |
| Unit Price without VAT: | 2.193,29000 € |
|---|---|
| Unit Price with VAT: | 2.610,01510 € |

