
PE2CP1157 | |
|---|---|
DigiKey Part Number | 6099-PE2CP1157-ND |
Manufacturer | |
Manufacturer Product Number | PE2CP1157 |
Description | 180DEG HYB CPL 2-8GHZ 30W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 2GHz ~ 8GHz 3dB 30W Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 2GHz ~ 8GHz | |
Coupling Factor | 3dB | |
Applications | General Purpose | |
Insertion Loss | 0.8dB | |
Power - Max | 30W | |
Isolation | 23dB | |
Return Loss | - | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 983,83000 € | 983,83 € |
| Unit Price without VAT: | 983,83000 € |
|---|---|
| Unit Price with VAT: | 1.170,75770 € |

