
PE2CP1147 | |
|---|---|
DigiKey Part Number | 6099-PE2CP1147-ND |
Manufacturer | |
Manufacturer Product Number | PE2CP1147 |
Description | 90DEG HYB CPL 5-26.5GHZ 20W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 5GHz ~ 26.5GHz 3dB 20W Module |
Datasheet | Datasheet |
Category | Applications General Purpose |
Manufacturer Pasternack | Insertion Loss 1.3dB |
Packaging Bag | Power - Max 20W |
Part Status Active | Isolation 14dB |
Coupler Type Standard | Package / Case Module |
Frequency 5GHz ~ 26.5GHz | Supplier Device Package Module |
Coupling Factor 3dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.058,45000 € | 1.058,45 € |
| Unit Price without VAT: | 1.058,45000 € |
|---|---|
| Unit Price with VAT: | 1.259,55550 € |

