
PE2CP1142 | |
|---|---|
DigiKey Part Number | 6099-PE2CP1142-ND |
Manufacturer | |
Manufacturer Product Number | PE2CP1142 |
Description | 90DEG HYB CPL 6-18GHZ 30W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 6GHz ~ 18GHz 3dB 30W Module, SMA Connectors |
Datasheet | Datasheet |
Category | Applications General Purpose |
Manufacturer Pasternack | Insertion Loss 0.6dB |
Packaging Bag | Power - Max 30W |
Part Status Active | Isolation 16dB |
Coupler Type Standard | Package / Case Module, SMA Connectors |
Frequency 6GHz ~ 18GHz | Supplier Device Package Module |
Coupling Factor 3dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 707,88000 € | 707,88 € |
| Unit Price without VAT: | 707,88000 € |
|---|---|
| Unit Price with VAT: | 842,37720 € |

