
PE2CP1141 | |
|---|---|
DigiKey Part Number | 6099-PE2CP1141-ND |
Manufacturer | |
Manufacturer Product Number | PE2CP1141 |
Description | 90DEG HYB CPL 5-10GHZ 50W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 5GHz ~ 10GHz 3dB 50W Module, SMA Connectors |
Datasheet | Datasheet |
Category | Applications General Purpose |
Manufacturer Pasternack | Insertion Loss 0.2dB |
Packaging Bag | Power - Max 50W |
Part Status Active | Isolation 20dB |
Coupler Type Standard | Package / Case Module, SMA Connectors |
Frequency 5GHz ~ 10GHz | Supplier Device Package Module |
Coupling Factor 3dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 539,83000 € | 539,83 € |
| Unit Price without VAT: | 539,83000 € |
|---|---|
| Unit Price with VAT: | 642,39770 € |

