
PE2CP1140 | |
|---|---|
DigiKey Part Number | 6099-PE2CP1140-ND |
Manufacturer | |
Manufacturer Product Number | PE2CP1140 |
Description | 90DEG HYB CPL 500MHZ-1GHZ 50W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 500MHz ~ 1GHz 3dB 50W Module, SMA Connectors |
Datasheet | Datasheet |
Category | Applications General Purpose |
Manufacturer Pasternack | Insertion Loss 0.2dB |
Packaging Bag | Power - Max 50W |
Part Status Active | Isolation 22dB |
Coupler Type Standard | Package / Case Module, SMA Connectors |
Frequency 500MHz ~ 1GHz | Supplier Device Package Module |
Coupling Factor 3dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 524,55000 € | 524,55 € |
| Unit Price without VAT: | 524,55000 € |
|---|---|
| Unit Price with VAT: | 624,21450 € |

