
PE2CP1127-10 | |
|---|---|
DigiKey Part Number | 6099-PE2CP1127-10-ND |
Manufacturer | |
Manufacturer Product Number | PE2CP1127-10 |
Description | CPLR 10DB1.85MM 1-67GHZ 20W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler 5G, GSM, LTE 1GHz ~ 67GHz 10dB 20W Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 1GHz ~ 67GHz | |
Coupling Factor | 10dB | |
Applications | 5G, GSM, LTE | |
Insertion Loss | 1.4dB | |
Power - Max | 20W | |
Isolation | - | |
Return Loss | - | |
Package / Case | Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.648,82000 € | 4.648,82 € |
| Unit Price without VAT: | 4.648,82000 € |
|---|---|
| Unit Price with VAT: | 5.532,09580 € |

