RF Directional Coupler 5G, GSM, LTE 1GHz ~ 40GHz 20dB 30W Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE2CP1122-20

DigiKey Part Number
6099-PE2CP1122-20-ND
Manufacturer
Manufacturer Product Number
PE2CP1122-20
Description
CPLR 20DB2.92MM 1-40GHZ 30W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF Directional Coupler 5G, GSM, LTE 1GHz ~ 40GHz 20dB 30W Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coupling Factor
20dB
Manufacturer
Pasternack
Applications
5G, GSM, LTE
Packaging
Bag
Insertion Loss
2dB
Part Status
Active
Power - Max
30W
Coupler Type
Standard
Package / Case
Module
Frequency
1GHz ~ 40GHz
Supplier Device Package
Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
13.296,33000 €3.296,33 €
Manufacturers Standard Package
Unit Price without VAT:3.296,33000 €
Unit Price with VAT:3.922,63270 €