
PE2CP1114-10 | |
|---|---|
DigiKey Part Number | 6099-PE2CP1114-10-ND |
Manufacturer | |
Manufacturer Product Number | PE2CP1114-10 |
Description | Directional 10 dB N Coupler From |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 4GHz ~ 18GHz 10dB 50W Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 4GHz ~ 18GHz | |
Coupling Factor | 10dB | |
Applications | General Purpose | |
Insertion Loss | 0.5dB | |
Power - Max | 50W | |
Isolation | - | |
Return Loss | - | |
Package / Case | Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 605,35000 € | 605,35 € |
| 10 | 539,90300 € | 5.399,03 € |
| Unit Price without VAT: | 605,35000 € |
|---|---|
| Unit Price with VAT: | 720,36650 € |

