
PE2CP1109 | |
|---|---|
DigiKey Part Number | 6099-PE2CP1109-ND |
Manufacturer | |
Manufacturer Product Number | PE2CP1109 |
Description | CPLR 20DBSMA 2.6-5.2GHZ 50W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler CDMA, GSM, LTE 2.6GHz ~ 5.2GHz 20dB 50W Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 2.6GHz ~ 5.2GHz | |
Coupling Factor | 20dB | |
Applications | CDMA, GSM, LTE | |
Insertion Loss | 0.2dB | |
Power - Max | 50W | |
Isolation | - | |
Return Loss | - | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 285,02000 € | 285,02 € |
| 10 | 252,85500 € | 2.528,55 € |
| 25 | 241,74960 € | 6.043,74 € |
| Unit Price without VAT: | 285,02000 € |
|---|---|
| Unit Price with VAT: | 339,17380 € |

