RF Directional Coupler CDMA, GSM, LTE 1GHz ~ 2GHz 20dB 50W Module, SMA Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE2CP1108

DigiKey Part Number
6099-PE2CP1108-ND
Manufacturer
Manufacturer Product Number
PE2CP1108
Description
CPLR 20DBSMA 1-4GHZ 50W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF Directional Coupler CDMA, GSM, LTE 1GHz ~ 2GHz 20dB 50W Module, SMA Connectors
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coupling Factor
20dB
Manufacturer
Pasternack
Applications
CDMA, GSM, LTE
Packaging
Bag
Insertion Loss
0.15dB
Part Status
Active
Power - Max
50W
Coupler Type
Standard
Package / Case
Module, SMA Connectors
Frequency
1GHz ~ 2GHz
Supplier Device Package
Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 1
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
1329,91000 €329,91 €
10324,84300 €3.248,43 €
Manufacturers Standard Package
Unit Price without VAT:329,91000 €
Unit Price with VAT:392,59290 €