RF Directional Coupler CDMA, GSM, LTE 7GHz ~ 12.4GHz 10dB 50W Module, SMA Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE2CP1105

DigiKey Part Number
6099-PE2CP1105-ND
Manufacturer
Manufacturer Product Number
PE2CP1105
Description
CPLR 10DBSMA 7-12.4GHZ 50W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF Directional Coupler CDMA, GSM, LTE 7GHz ~ 12.4GHz 10dB 50W Module, SMA Connectors
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coupling Factor
10dB
Manufacturer
Pasternack
Applications
CDMA, GSM, LTE
Packaging
Bag
Insertion Loss
0.2dB
Part Status
Active
Power - Max
50W
Coupler Type
Standard
Package / Case
Module, SMA Connectors
Frequency
7GHz ~ 12.4GHz
Supplier Device Package
Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 27
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
1482,51000 €482,51 €
Manufacturers Standard Package
Unit Price without VAT:482,51000 €
Unit Price with VAT:574,18690 €