
PE2CP1076 | |
|---|---|
DigiKey Part Number | 6099-PE2CP1076-ND |
Manufacturer | |
Manufacturer Product Number | PE2CP1076 |
Description | Low PIM Directional 30 dB 4.3-10 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler 4G, PCS 380MHz ~ 2.7GHz 30 ± 2dB 200W Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 380MHz ~ 2.7GHz | |
Coupling Factor | 30 ± 2dB | |
Applications | 4G, PCS | |
Insertion Loss | 0.25dB | |
Power - Max | 200W | |
Isolation | - | |
Return Loss | - | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 729,79000 € | 729,79 € |
| 10 | 651,76600 € | 6.517,66 € |
| Unit Price without VAT: | 729,79000 € |
|---|---|
| Unit Price with VAT: | 868,45010 € |

