RF Directional Coupler 4G, PCS 380MHz ~ 4GHz 30 ± 1.5dB 200W Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE2CP1074

DigiKey Part Number
6099-PE2CP1074-ND
Manufacturer
Manufacturer Product Number
PE2CP1074
Description
Low PIM Directional 30 dB 7/16 D
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Directional Coupler 4G, PCS 380MHz ~ 4GHz 30 ± 1.5dB 200W Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coupling Factor
30 ± 1.5dB
Manufacturer
Pasternack
Applications
4G, PCS
Packaging
Retail Package
Insertion Loss
0.25dB
Part Status
Active
Power - Max
200W
Coupler Type
Standard
Package / Case
Module
Frequency
380MHz ~ 4GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 1
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1450,97000 €450,97 €
Manufacturers Standard Package
Unit Price without VAT:450,97000 €
Unit Price with VAT:536,65430 €