
PE2CP1054 | |
|---|---|
DigiKey Part Number | 6099-PE2CP1054-ND |
Manufacturer | |
Manufacturer Product Number | PE2CP1054 |
Description | 90DEG PCB HYB CPL 1-4.2GHZ 80W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 1GHz ~ 4.2GHz 80W Module |
Datasheet | Datasheet |
Category | Applications General Purpose |
Manufacturer Pasternack | Insertion Loss 0.5dB |
Packaging Bag | Power - Max 80W |
Part Status Active | Isolation 18dB |
Coupler Type Standard | Package / Case Module |
Frequency 1GHz ~ 4.2GHz | Supplier Device Package Module |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,17000 € | 149,17 € |
| 10 | 136,61700 € | 1.366,17 € |
| Unit Price without VAT: | 149,17000 € |
|---|---|
| Unit Price with VAT: | 177,51230 € |

