
PE2CP1052 | |
|---|---|
DigiKey Part Number | 6099-PE2CP1052-ND |
Manufacturer | |
Manufacturer Product Number | PE2CP1052 |
Description | 90DEG PCB HYB CPL 1-3GHZ 150W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 1GHz ~ 3GHz 150W Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 1GHz ~ 3GHz | |
Coupling Factor | - | |
Applications | General Purpose | |
Insertion Loss | 0.3dB | |
Power - Max | 150W | |
Isolation | 18dB | |
Return Loss | - | |
Package / Case | Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,79000 € | 157,79 € |
| 10 | 139,41600 € | 1.394,16 € |
| 25 | 133,06720 € | 3.326,68 € |
| Unit Price without VAT: | 157,79000 € |
|---|---|
| Unit Price with VAT: | 187,77010 € |

