
PE2CP1049 | |
|---|---|
DigiKey Part Number | 6099-PE2CP1049-ND |
Manufacturer | |
Manufacturer Product Number | PE2CP1049 |
Description | 90DEG PCB HYB CPL 1-2GHZ 200W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 1GHz ~ 2GHz 200W Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 1GHz ~ 2GHz | |
Coupling Factor | - | |
Applications | General Purpose | |
Insertion Loss | 0.25dB | |
Power - Max | 200W | |
Isolation | 20dB | |
Return Loss | - | |
Package / Case | Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,87000 € | 90,87 € |
| 10 | 79,99200 € | 799,92 € |
| 25 | 76,23040 € | 1.905,76 € |
| 100 | 71,08210 € | 7.108,21 € |
| Unit Price without VAT: | 90,87000 € |
|---|---|
| Unit Price with VAT: | 108,13530 € |

