
PE2CP1048 | |
|---|---|
DigiKey Part Number | 6099-PE2CP1048-ND |
Manufacturer | |
Manufacturer Product Number | PE2CP1048 |
Description | 90D PCB HYB CPL 0.96-1.2GHZ 125W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 960MHz ~ 1.22GHz 125W Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 960MHz ~ 1.22GHz | |
Coupling Factor | - | |
Applications | General Purpose | |
Insertion Loss | 0.25dB | |
Power - Max | 125W | |
Isolation | 20dB | |
Return Loss | - | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,54000 € | 134,54 € |
| 10 | 118,73900 € | 1.187,39 € |
| 25 | 113,28000 € | 2.832,00 € |
| Unit Price without VAT: | 134,54000 € |
|---|---|
| Unit Price with VAT: | 160,10260 € |

