
PE2CP1043 | |
|---|---|
DigiKey Part Number | 6099-PE2CP1043-ND |
Manufacturer | |
Manufacturer Product Number | PE2CP1043 |
Description | 90D PCB HYB CPL 0.5-3GHZ 125W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 500MHz ~ 3GHz 125W Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 500MHz ~ 3GHz | |
Coupling Factor | - | |
Applications | General Purpose | |
Insertion Loss | 0.6dB | |
Power - Max | 125W | |
Isolation | 18dB | |
Return Loss | - | |
Package / Case | Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 289,04000 € | 289,04 € |
| 10 | 256,44600 € | 2.564,46 € |
| 25 | 245,19160 € | 6.129,79 € |
| Unit Price without VAT: | 289,04000 € |
|---|---|
| Unit Price with VAT: | 343,95760 € |

