
PE2CP1042 | |
|---|---|
DigiKey Part Number | 6099-PE2CP1042-ND |
Manufacturer | |
Manufacturer Product Number | PE2CP1042 |
Description | 90D PCB HYB CPL 0.5-2.5GHZ 300W |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 500MHz ~ 2.5GHz 300W Module |
Datasheet | Datasheet |
Category | Applications General Purpose |
Manufacturer Pasternack | Insertion Loss 0.5dB |
Packaging Bag | Power - Max 300W |
Part Status Obsolete | Isolation 17dB |
Coupler Type Standard | Package / Case Module |
Frequency 500MHz ~ 2.5GHz | Supplier Device Package Module |

