
PE2CP1036 | |
|---|---|
DigiKey Part Number | 6099-PE2CP1036-ND |
Manufacturer | |
Manufacturer Product Number | PE2CP1036 |
Description | 90D PCB HYB CPL 225-450MHZ 800W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 225MHz ~ 450MHz 800W Module |
Datasheet | Datasheet |
Category | Applications General Purpose |
Manufacturer Pasternack | Insertion Loss 0.2dB |
Packaging Bag | Power - Max 800W |
Part Status Active | Isolation 20dB |
Coupler Type Standard | Package / Case Module |
Frequency 225MHz ~ 450MHz | Supplier Device Package Module |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 314,54000 € | 314,54 € |
| 10 | 308,18000 € | 3.081,80 € |
| Unit Price without VAT: | 314,54000 € |
|---|---|
| Unit Price with VAT: | 374,30260 € |

