
PE2CP1034 | |
|---|---|
DigiKey Part Number | 6099-PE2CP1034-ND |
Manufacturer | |
Manufacturer Product Number | PE2CP1034 |
Description | 90D PCB HYB CPL 225-400MHZ 250W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 225MHz ~ 400MHz 250W Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 225MHz ~ 400MHz | |
Coupling Factor | - | |
Applications | General Purpose | |
Insertion Loss | 0.25dB | |
Power - Max | 250W | |
Isolation | 20dB | |
Return Loss | - | |
Package / Case | Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 176,94000 € | 176,94 € |
| 10 | 156,45900 € | 1.564,59 € |
| 25 | 149,38160 € | 3.734,54 € |
| Unit Price without VAT: | 176,94000 € |
|---|---|
| Unit Price with VAT: | 210,55860 € |

