
PE2CP1028 | |
|---|---|
DigiKey Part Number | 6099-PE2CP1028-ND |
Manufacturer | |
Manufacturer Product Number | PE2CP1028 |
Description | 90D PCB HYB CPL 80-1000MHZ 250W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 80MHz ~ 1GHz 250W Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 80MHz ~ 1GHz | |
Coupling Factor | - | |
Applications | General Purpose | |
Insertion Loss | 0.75dB | |
Power - Max | 250W | |
Isolation | 16dB | |
Return Loss | - | |
Package / Case | Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 656,49000 € | 656,49 € |
| 10 | 585,86000 € | 5.858,60 € |
| Unit Price without VAT: | 656,49000 € |
|---|---|
| Unit Price with VAT: | 781,22310 € |

