
PE2CP1027 | |
|---|---|
DigiKey Part Number | 6099-PE2CP1027-ND |
Manufacturer | |
Manufacturer Product Number | PE2CP1027 |
Description | 90D PCB HYB CPL 20-1000MHZ 150W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 20MHz ~ 1GHz 150W Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 20MHz ~ 1GHz | |
Coupling Factor | - | |
Applications | General Purpose | |
Insertion Loss | 0.9dB | |
Power - Max | 150W | |
Isolation | 16dB | |
Return Loss | - | |
Package / Case | Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 700,12000 € | 700,12 € |
| 10 | 625,08700 € | 6.250,87 € |
| Unit Price without VAT: | 700,12000 € |
|---|---|
| Unit Price with VAT: | 833,14280 € |

