
PE2CP1026 | |
|---|---|
DigiKey Part Number | 6099-PE2CP1026-ND |
Manufacturer | |
Manufacturer Product Number | PE2CP1026 |
Description | 90 Degree Drop-In Hybrid Coupler |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 20GHz ~ 1GHz 50W Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 20GHz ~ 1GHz | |
Coupling Factor | - | |
Applications | General Purpose | |
Insertion Loss | 0.8dB | |
Power - Max | 50W | |
Isolation | 16dB | |
Return Loss | - | |
Package / Case | Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 807,52000 € | 807,52 € |
| 10 | 721,71900 € | 7.217,19 € |
| Unit Price without VAT: | 807,52000 € |
|---|---|
| Unit Price with VAT: | 960,94880 € |

