
PE2CP1025-10 | |
|---|---|
DigiKey Part Number | 6099-PE2CP1025-10-ND |
Manufacturer | |
Manufacturer Product Number | PE2CP1025-10 |
Description | Directional 10 dB SMA Coupler Fr |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler CDMA, GSM, LTE 800MHz ~ 2.5GHz 10 ± 1dB 50W Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 800MHz ~ 2.5GHz | |
Coupling Factor | 10 ± 1dB | |
Applications | CDMA, GSM, LTE | |
Insertion Loss | 0.5dB | |
Power - Max | 50W | |
Isolation | - | |
Return Loss | - | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 511,19000 € | 511,19 € |
| 10 | 455,40900 € | 4.554,09 € |
| Unit Price without VAT: | 511,19000 € |
|---|---|
| Unit Price with VAT: | 608,31610 € |

