
PE2CP1023-20 | |
|---|---|
DigiKey Part Number | 6099-PE2CP1023-20-ND |
Manufacturer | |
Manufacturer Product Number | PE2CP1023-20 |
Description | Directional 20 dB N Coupler From |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler CDMA, GSM, LTE 800MHz ~ 2.5GHz 20 ± 1dB 60W Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 800MHz ~ 2.5GHz | |
Coupling Factor | 20 ± 1dB | |
Applications | CDMA, GSM, LTE | |
Insertion Loss | 0.4dB | |
Power - Max | 60W | |
Isolation | - | |
Return Loss | - | |
Package / Case | Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 600,79000 € | 600,79 € |
| 10 | 535,85300 € | 5.358,53 € |
| Unit Price without VAT: | 600,79000 € |
|---|---|
| Unit Price with VAT: | 714,94010 € |

