RF Directional Coupler General Purpose 2GHz ~ 6GHz 20 ± 1dB 100W Module, SMA Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE2CP1018

DigiKey Part Number
6099-PE2CP1018-ND
Manufacturer
Manufacturer Product Number
PE2CP1018
Description
Dual Directional 20 dB SMA Coupl
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Directional Coupler General Purpose 2GHz ~ 6GHz 20 ± 1dB 100W Module, SMA Connectors
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coupling Factor
20 ± 1dB
Manufacturer
Pasternack
Applications
General Purpose
Packaging
Retail Package
Insertion Loss
0.35dB
Part Status
Active
Power - Max
100W
Coupler Type
Standard
Package / Case
Module, SMA Connectors
Frequency
2GHz ~ 6GHz
Supplier Device Package
Module
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
11.061,87000 €1.061,87 €
Manufacturers Standard Package
Unit Price without VAT:1.061,87000 €
Unit Price with VAT:1.263,62530 €