RF Directional Coupler General Purpose 800MHz ~ 2.5GHz 40 ± 1dB 500W Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE2CP1015

DigiKey Part Number
6099-PE2CP1015-ND
Manufacturer
Manufacturer Product Number
PE2CP1015
Description
Dual Directional 40 dB N Coupler
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF Directional Coupler General Purpose 800MHz ~ 2.5GHz 40 ± 1dB 500W Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coupling Factor
40 ± 1dB
Manufacturer
Pasternack
Applications
General Purpose
Packaging
Retail Package
Insertion Loss
0.3dB
Part Status
Active
Power - Max
500W
Coupler Type
Standard
Package / Case
Module
Frequency
800MHz ~ 2.5GHz
Supplier Device Package
Module
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 3
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
12.422,62000 €2.422,62 €
Manufacturers Standard Package
Unit Price without VAT:2.422,62000 €
Unit Price with VAT:2.882,91780 €